LUTZE Inc. 492076
Industrial Network Connectivity Panel Pass Through, RJ45 F/F 8/8 Cat6A
Mfr. Part #: 492076 / RS Stock #: 72065946
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$57.65
5
$53.03
10
$48.13
50
$44.39
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL
Cable Type
CAT6a
Color
Black
Connector Angle
Straight
Contact Material
Gold Plated
Contact Plating
Gold
Current Rating
1.5 A
IP Rating
IP65 ; IP20
Number of Contacts
8
Primary Type
Panel
Temperature Range
-25 to 70 C
Type
RJ45
Warranty
5 years
Overview
LUTZE provides a quick and easy way to access the data in your control cabinet via USB 3.0 panel pass through connectors. With the pluggable Plug-and-Play standard interfaces, the connections between all control and data cables and the control cabinet are guaranteed.
Features:
Industrial USB connectivity
Female / Female 1:1
Backwards compatible with USB 2.0
Standard 22.5 mm cut out
Easy to install