Skip to content

LUTZE Inc. 490113.0200

Industrial Network Connectivity Panel Pass Through, USB 3.0. A/A F/M 2.0m

Mfr. Part #: 490113.0200 / RS Stock #: 72065934

LUTZE Inc.

LUTZE Inc. 490113.0200

Mfr. Part #: 490113.0200
RS Stock #: 72065934

Description

Industrial Network Connectivity Panel Pass Through, USB 3.0. A/A F/M 2.0m

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$53.93

5

$49.62

10

$43.14

20

$37.75

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL
Contact Material
Gold Plated
Cord Length
2 m
Current Rating
900 mA
IP Rating
IP65 ; IP20
Temperature Range
-25 to 70 C

Overview

LUTZE provides a quick and easy way to access the data in your control cabinet via USB 3.0 panel pass through connectors. With the pluggable Plug-and-Play standard interfaces, the connections between all control and data cables and the control cabinet are guaranteed. Features:
  • Industrial USB connectivity
  • Female / Female 1:1
  • Backwards compatible with USB 2.0
  • Standard 22.5 mm cut out
  • Easy to install