LUTZE Inc. 490113.0030
Industrial Network Connectivity Panel Pass Through, USB 3.0. A/A F/M 0.3m
Mfr. Part #: 490113.0030 / RS Stock #: 72065930
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.32
5
$49.98
10
$45.36
50
$41.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Approvals
UL
Contact Material
Gold Plated
Cord Length
0.3 m
Current Rating
900 Amp
Gender
Male ; Female
IP Rating
IP65 ; IP20
Mounting Type
Panel Mount
Number of Ports
2
Temperature Range
-25 to 70 C
Overview
LUTZE provides a quick and easy way to access the data in your control cabinet via USB 3.0 panel pass through connectors. With the pluggable Plug-and-Play standard interfaces, the connections between all control and data cables and the control cabinet are guaranteed.
Features:
Industrial USB connectivity
Female / Female 1:1
Backwards compatible with USB 2.0
Standard 22.5 mm cut out
Easy to install