Skip to content

Lumex SSI-LXR3816SID-150

Panel Mount Indicator Red LED 0.323" Threaded 2 VDC Leads SSI Series

Mfr. Part #: SSI-LXR3816SID-150 / RS Stock #: 70127269

Lumex

Lumex SSI-LXR3816SID-150

Mfr. Part #: SSI-LXR3816SID-150
RS Stock #: 70127269

Description

Panel Mount Indicator Red LED 0.323" Threaded 2 VDC Leads SSI Series

In Stock:

2499

Price

Qty.

Standard Price

1

$3.45

5

$3.34

10

$3.17

100

$2.93

1000

$2.59

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Current Rating
30 mA
Dimensions
0.472\” (12mm)
Forward Current
150 mA
Housing Material
Chrome
Lamp Type
LED
Luminous Intensity
700.00 mcd
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Diameter
0.394 in
Mounting Hole Size
0.323 in in ; 8.2 mm in
Mounting Type
Threaded
Operating Voltage
2 V
Package Type
T-5mm
Peak Wavelength
636 nm (Typ.) nm
Product Header
Panel Mount LED Indicator
Reverse Voltage
5 V (Min.) C
Supply Voltage
2 VDC
Termination
Lead Wires
Type
Non-Relampable
Viewing Angle
60 ° (Typ.) Degree(s)

Overview

The Lumex’s family of panel mount indicator LEDs offers a wide variety of wire mount and PCB mount panel indicators. Options include various colors, including dual-color, package sizes and shapes and wavelengths. Panel Mount LED Indicators have an IP67 rating that protects panels from excessive dust and moisture exposure in indoor and outdoor applications. Wire to panel design choices are available and board to panel allows for more design-in opportunities.


Features:
  • IP67 rating
  • PCB or wire panel mount
  • Choice of brushing materials and illumination options
  • Bezels accommodate panels 1.5mm - 10mm thick
  • 15-20mA current consumption

    Applications:
  • Dental/surgical indicators
  • ATV dashboard indicators,
  • Marine switches
  • Outdoor robotic equipment
  • Industrial Automation Control Panels
  • Alarm /Warning Indicators