Skip to content

Lumex LPB-R01120101S

Light Bars LED White Diffused Rectangle 20x10mm 0.78x0.39 In TransBrite Series

Mfr. Part #: LPB-R01120101S / RS Stock #: 70127241

Lumex

Lumex LPB-R01120101S

Mfr. Part #: LPB-R01120101S
RS Stock #: 70127241

Description

Light Bars LED White Diffused Rectangle 20x10mm 0.78x0.39 In TransBrite Series

Out of Stock

Price

Qty.

Standard Price

50000

$1.79

500000

$1.70

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Front panel and fault indicator, light transporter, legend backlight
Color
White
Material
Clear Polycarbonate
Mounting Type
PCB Mount
Overall Length
20 mm
Primary Type
Light Pipes
Size
20 x 10 mm

Overview

  • Easy Board Installation
  • Accommodates all colors
  • No Tooling Costs
  • Custom Solutions available