Skip to content

Littelfuse RF2626-000

PTC - RADIAL LEADS 30VDC 2.5A

Mfr. Part #: RF2626-000 / RS Stock #: 71741961

Littelfuse

Littelfuse RF2626-000

Mfr. Part #: RF2626-000
RS Stock #: 71741961

Description

PTC - RADIAL LEADS 30VDC 2.5A

In Stock:

497

Price

Qty.

Standard Price

1

$0.53

10

$0.5035

25

$0.477

50

$0.4505

100

$0.424

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
2.5 A
Primary Type
Resettable Fuses
Voltage Rating
30 VDC

Overview

Littelfuse PolySwitch radial-leaded devices represent the most comprehensive and complete set of PPTC products available in the industry today. RUEF series is for balance of voltage rating (30V) and hold current (up to 9A).

Features:
  • Resettable and single-use overcurrent devices
  • Wide range of form factor and termination methods
  • Devices compatible with high-volume electronics assembly
  • RoHS compliant, Lead-Free and Halogen-Free