Littelfuse 342838
Fuseholder, 3AG Fuse, 20 A, 250 V, Black Thermoplastic, Panel Mount, 1.7 in. H
Mfr. Part #: 342838 / RS Stock #: 70184522
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.30
5
$3.20
10
$3.14
50
$3.07
100
$3.00
250
$2.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
03420838H
Body Material
Thermoplastic
Contact Material
Nickel Plated Copper/Copper Alloy
Current Rating
20 A
For Use With
3AG Fuses
Fuse Dimensions
0.69 x 2.1 in
Fuse Size
3AG A
Material
Black Thermoplastic
Mounting Style
Panel Mount
Primary Type
Fuse Holder
Standards
UL Listed/CSA Certified
Terminal Type
Quick Connect
Voltage Rating
250 V
Overview
342 000 Series Fuseholder, 20 A Current Rating, 250 V Voltage Rating
For use with 3AG fuses
Fuseholder dielectric strength 2400 V (Min.)
Fuseholder dielectric strength 2400 V (Min.)