Skip to content

Littelfuse 0FLM010.T

Fuse, Midget, Slow-Blow, 10 A, 250, 0.406 in., 1.5 in.

Mfr. Part #: 0FLM010.T / RS Stock #: 70184537

Littelfuse

Littelfuse 0FLM010.T

Mfr. Part #: 0FLM010.T
RS Stock #: 70184537

Description

Fuse, Midget, Slow-Blow, 10 A, 250, 0.406 in., 1.5 in.

In Stock:

407

Price

Qty.

Standard Price

1

$11.62

5

$11.04

10

$10.46

50

$9.88

100

$9.29

250

$8.71

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
FLM 10
Class
Supplemental
Current Rating
10 A
Current, Ratings
10 A
DC Resistance
0.00903 Ohms
Diameter
0.406 in
Dimensions
1.50 in L
Mounting Type
Clip
Primary Type
Single Use Fuses
Speed
Slow Blow sec
Termination
Cartridge
Type
Cylindrical Fuses
Voltage Rating
250 V

Overview

250 V or less. Short Circuit Rating: 10,000 Amps 250 VAC. For use in circuits with high in-rush currents. UL Listed and CSA Certified. 13/32 × 1 1/2".