Littelfuse 0312003.VXP
Fuse Cartridge 250V Fa 3Ag 3A
Mfr. Part #: 0312003.VXP / RS Stock #: 70184384
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.61
5
$1.53
10
$1.45
50
$1.37
100
$1.29
Additional Inventory
On order:
10
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
AC Voltage
250 V
Approvals
CE ; CSA ; KC ; PSE ; UL
Breaking Capacity
100 A
Current Rating
3 A
Mounting Type
Surface Mount
Package Type
3AB, 3AG, 1/4” x 1-1/4”
Primary Type
Single Use Fuses
Size
3AG in
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Overview
A standard for cost-effective reliability and performance in circuit protection, the 3AG fuse satisfies a broad range of application requirements.
Features
Fast-Acting Protection of Electronic Equipment and Appliances
The "Standard" Fast-Acting Glass Tube Fuse
Specifications
For Low Time Lag Usage
Size: 1 1/4 × 1/4"
Maximum 250 V
UL Listed and CSA Certified
Features
Specifications