Littelfuse 029707.5WXNV
Fuse, Automotive Blade, 7.5A 32 VDC, Brown PA66, MINI Series
Mfr. Part #: 029707.5WXNV / RS Stock #: 71005363
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.35
10
$0.3325
25
$0.315
50
$0.2975
100
$0.28
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
7.5 A
Primary Type
Single Use Fuses
Termination
Blade
Type
Automotive Fuses
Voltage Rating
32 V
Overview
The MINI Fuse is the standard for vehicle circuit protection. Its miniature design meets the need for more circuits to be protected while using less space, and its ability to cope with high temperatures in adverse environments makes the MINI Fuse of recommended choice for protection.