Skip to content

Littelfuse 0287004.PXCN

Fuse, ATOF, Automotive, 4A, 32V, Nylon w/Tin-Plated Blade Terminals, Pink

Mfr. Part #: 0287004.PXCN / RS Stock #: 70241926

Littelfuse

Littelfuse 0287004.PXCN

Mfr. Part #: 0287004.PXCN
RS Stock #: 70241926

Description

Fuse, ATOF, Automotive, 4A, 32V, Nylon w/Tin-Plated Blade Terminals, Pink

In Stock:

587

Price

Qty.

Standard Price

1

$0.37

10

$0.3515

25

$0.333

50

$0.3145

100

$0.296

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approvals
UL
Body Color
Pink
Breaking Capacity
1 kA kAmps
Current Rating
4 A
DC Voltage
32 V
Mounting Type
Surface Mount
Package Type
Blade, ATO/ATC
Primary Type
Single Use Fuses
Temperature Range
40 to 105 C
Termination
Blade
Type
Automotive Fuses

Overview

Littelfuse ATOF Fuses
Littelfuse ATOF automotive fuses are easy to identify and replace, and is suitable for a wide variety of low voltage electronic applications.