Skip to content

Littelfuse 02810005H

Fuseholder, 125, 5 A (Max.), PCB Mount, Microfuse Plug-In, UL Listed

Mfr. Part #: 02810005H / RS Stock #: 70184838

Littelfuse

Littelfuse 02810005H

Mfr. Part #: 02810005H
RS Stock #: 70184838

Description

Fuseholder, 125, 5 A (Max.), PCB Mount, Microfuse Plug-In, UL Listed

In Stock:

338

Price

Qty.

Standard Price

1

$3.09

5

$3.00

10

$2.94

50

$2.87

100

$2.81

250

$2.72

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
281005
Body Material
Thermoplastic
Contact Material
Silver Plated Copper Alloy
Current Rating
5 A
For Use With
Microfuse Plug-In
Fuse Dimensions
0.25 x 0.41 in
Mounting Style
PCB Mount
Primary Type
Fuse Holder
Standards
UL Listed
Terminal Type
PCB, Thru-Hole
Voltage Rating
125 V

Overview

PC board fuse holder will accept Littelfuse Micro™ fuses or Pico® II fuses (rated to 5 amperes) with 0.025" diameter leads. Electrical: Rated at 5 amperes for any voltage up to 125 volts. Molded Parts: White thermoplastic. Terminals: Copper alloy. Ambient Temperature: 40°C to +100°C. Approvals: UL Recognized.