Skip to content

Littelfuse 0235005.HXP

Fuse Cylinder Fast Acting 5A Dims 5x20mm Glass Cartridge 125VAC 0.018Ohms Clip

Mfr. Part #: 0235005.HXP / RS Stock #: 70184129

Littelfuse

Littelfuse 0235005.HXP

Mfr. Part #: 0235005.HXP
RS Stock #: 70184129

Description

Fuse Cylinder Fast Acting 5A Dims 5x20mm Glass Cartridge 125VAC 0.018Ohms Clip

In Stock:

661

Price

Qty.

Standard Price

1

$0.53

10

$0.5035

25

$0.477

50

$0.4505

100

$0.424

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
125 V
Alternate Mfr Part Number
235005P
Approvals
CE ; CSA ; KC ; PSE ; UL
Body Material
Glass
Breaking Capacity
10 kA kAmps
Current Rating
5 A
DC Resistance
0.018 Ohms
Mounting Type
Clip
Package Type
5mm x 20mm
Primary Type
Single Use Fuses
Temperature Range
55 to 125 C
Termination
Cartridge
Type
Cartridge Fuses
Voltage Rating
125 V

Overview

235 Series fast-acting glass fuses are designed to UL/CSA/ANCE 248 Standard. Agency Approvals: UL listed, CSA Certified, Approved by METI from 1-5 amps. Blow Time: 110%, 4 hour minimum; 135%, 1 hour maximum; 200%, 5 seconds maximum.