Skip to content

Leviton ML1-P

Locking Plug, 15 A/125 V, 14-18 AWG, Screw Terminal, Black & White Series

Mfr. Part #: ML1-P / RS Stock #: 71215200

Leviton

Leviton ML1-P

Mfr. Part #: ML1-P
RS Stock #: 71215200

Description

Locking Plug, 15 A/125 V, 14-18 AWG, Screw Terminal, Black & White Series

In Stock:

67

Price

Qty.

Standard Price

1

$13.53

5

$12.45

10

$11.30

50

$10.42

100

$9.74

500

$9.20

1000

$8.39

Additional Inventory

On order:

52

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; White
Contact Type
Pin
Current Rating
15 A
Grade
Industrial
Material
Nylon
Mounting Type
Cable
NEMA Type
WD-6
Number of Contacts
2
Number of Poles
2
Primary Type
Twist Lock
Termination
Screw
Type
Locking Plug
UPC Code
078477987117
Voltage Rating
125 V
Wire Size
14-18 AWG

Overview

Leviton's Black & White line of industrial grade plugs and connectors offer superior performance, long-lasting reliability and features that are backed by a lifetime warranty. Available in many NEMA and non-NEMA configurations, you'll be sure to find the right device for your needs. 15 Amp, 125 Volt, NEMA ML1P, 2P, 2W, Locking Plug, Industrial Grade, Non-Grounding, MiniLock - BLACK-WHITE