Skip to content

Leviton LDS30-AX

30 Amp Non-Fused PowerSwitch DisconnectSwitch, 600 Volt, Non-Metallic Enclosur

Mfr. Part #: LDS30-AX / RS Stock #: 71147330

Leviton

Leviton LDS30-AX

Mfr. Part #: LDS30-AX
RS Stock #: 71147330

Description

30 Amp Non-Fused PowerSwitch DisconnectSwitch, 600 Volt, Non-Metallic Enclosur

In Stock:

3

Price

Qty.

Standard Price

1

$358.29

10

$340.37

25

$322.46

Additional Inventory

On order:

9

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
Powerswitch® Series
UPC Code
078477768020

Overview

Leviton Powerswitch® Series - 30 A, 60 A, 100 A | Fused & Non-Fused Disconnect Switches:

To simplify inventory, IllumaTech® Slide and Rotary Controls are designed for both single pole (one location) and 3-way (two location) applications. IllumaTech Preset Slide Controls feature a smooth, captured slide bar for fine adjustment of lighting levels and an easy to use push button that provides preset ON/OFF switching. Color change kits simplify inventory by diminishing the need for stocking separate devices in every color. Additionally, the IPL06 features a future-proof dimming platform that is compatible with incandescent and dimmable LED and CFL lamps.

IllumaTech slide controls include LED, CFL, magnetic low voltage, electronic low voltage and fluorescent lighting dimmers, as well as full range and quiet fan speed controls. IllumaTech Rotary Controls combine the ease of a traditional rotary knob with the contemporary look of Decora®. They are perfect for specifiers, lighting designers and engineers who require reliable performance and a modern rotary look. Rotary controls include push on/push off dimmers in illuminated and non-illuminated versions, as well as quiet fan speed controls and a combination dimmer/ fan speed control.

Features:
  • 200 kA SCCR when protected by Type J Fuse
  • IP69K, IP66/IP67/IP68/IP69 and UL50E Type 3R, 4, 4X, 6P, 12, 13
  • Operating temperature range from -40 °C to 75 °C
  • NSF Certified for use in food & beverage processing areas
  • Overmold handle with longer length for improved grip and durability
  • Captive, triple head cover screws constructed of stainless steel
  • Handle accommodates 3 padlocks for OSHA compliant lockout/ tagout
  • Compact enclosure size for installation versatility

    Available Upon Request:
  • 30/60/100 A Replacement Fused Switches
  • 100 A Replacement Non-Fused Switch
  • 100 A Auxiliary Contacts