Skip to content

Leviton 80703-I

1-Gang Duplex Device Receptacle Wallplate, Standard Size - Ivory

Mfr. Part #: 80703-I / RS Stock #: 71147532

Leviton

Leviton 80703-I

Mfr. Part #: 80703-I
RS Stock #: 71147532

Description

1-Gang Duplex Device Receptacle Wallplate, Standard Size - Ivory

In Stock:

1847

Price

Qty.

Standard Price

1

$1.37

10

$1.27

25

$1.23

50

$1.19

100

$1.15

250

$1.11

500

$1.07

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Blank Wallplates
UPC Code
078477088852

Overview

Leviton 80700 Series – Traditional Wallplates | Familiar & Functional:

Familiar and functional, Leviton Traditional Wallplates are designed for use with Traditional Leviton devices. They represent styles and form factors that have stood the test of time. Their clean lines work in virtually any location, whether in new or retrofit construction, and they install quickly and easily. Leviton offers Traditional Wallplates in a vast array of colors and configurations.

Features:
  • Type: Standard Size
  • Gang: 1
  • Standards and Certifications: UL/CSA
  • Warranty: 10-Year Limited