Leviton 1257-W
20 Amp 120/277 Volt Toggle Double-Throw Ctr-OFF Momentary Contact Single-Whit
Mfr. Part #: 1257-W / RS Stock #: 71147376
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$70.15
5
$67.34
10
$65.59
25
$63.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Toggle
Contact Form
SPDT
Current Rating
20 A
Operation
ON-OFF
Switch Type
Maintained
Termination
Screw Terminal
UPC Code
078477880586
Voltage Rating
120 V ; 277 V
Overview
Leviton 1200 Series – 20 A Extra Heavy-Duty Industrial Specification Grade AC Toggle Switches:
Leviton’s Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmatched versatility and reliability.
Features:
Grounding: Self-Grounding
Voltage: 120/277 VAC
HP Rating: 1HP-120V 2HP-240V-277V
Max. Amperage: 16 Amp
Termination: Back or Side Wire
Actuator Material: Thermoplastic
Body Material: Thermoplastic
Strap Material: Steel
Feature: Momentary Contact CTR OFF
Function: Single-Pole
Device Type: Toggle Switch
Leviton’s Industrial Grade AC toggle switches for extra heavy-duty applications represent top-of-the-line quality and peak performance. Leviton uses the finest materials available and the highest production standards to produce industrial switches of unmatched versatility and reliability.
Features: