Skip to content

Lascar Electronics EL-USB-TC-LCD

Data Logger Thermocouple USB With LCD Screen Integrated In Enclosure

Mfr. Part #: EL-USB-TC-LCD / RS Stock #: 70101406

Lascar Electronics

Lascar Electronics EL-USB-TC-LCD

Mfr. Part #: EL-USB-TC-LCD
RS Stock #: 70101406

Description

Data Logger Thermocouple USB With LCD Screen Integrated In Enclosure

In Stock:

2

Price

Qty.

Standard Price

1

$126.49

5

$121.43

10

$117.64

25

$113.84

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Display
High contrast, with four digit temperature display.
Display Type
LCD
Includes
  • Replaceable Internal Lithium Battery
  • Windows Control Software
  • Indicator
    Bright Red and Green LED
    Interface
    USB
    Measures
    Temperature
    Measuring Range
    -200 to 1300 C
    Primary Type
    Thermocouple
    Thermocouple Type
    Basic K-Type Included
    Type
    Logger

    Overview

    This standalone data logger measures and stores over 32,000 temperature readings from either a K, J or T type thermocouple. A thermocouple is attached via the thermocouple socket at the base of the unit. The user can easily set up the logger and view downloaded data by plugging the module into a PC's USB port and using the supplied software. Data can then be graphed, printed and exported to other applications. The high contrast LCD can show several different temperature variables. The user can cycle between these using the push button. The data logger is supplied complete with a long-life lithium battery, which can typically allow logging for up to 1 year.

  • -200° to 1300°C (-328° to 2372°F) Measurement Range (Thermocouple Dependent)
  • Accepts J, K and T Type Thermocouple Input Via a Connector in the Base
  • High Contrast LCD, with Four-Digit Temperature Display
  • Can Record Over 32,000 Data Points
  • Programmable Sample Rates from 1 Sec. to 12 Hours
  • Supplied with K-Type Probe