Lapp Group S1521
Cable Gland, M32x1.5, Range 0.433-0.827", Polyamide, Gray, SKINTOP Series
Mfr. Part #: S1521 / RS Stock #: 70123108
Price
Qty.
Standard Price
1
$8.70
10
$8.18
25
$7.96
50
$7.74
100
$7.53
250
$7.31
500
$7.13
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.354-0.827 in
Application
For machinery and equipment including automation, motion control, process control and robotics
Bushing Material
Chloroprene Rubber
Color
Silver
Dimensions
1.85 in L
Inner Diameter
0.433-0.827 "
IP Rating
IP69
Material
Polyamide
Mounting Hole Size
1.26 in
Product Header
Skintop® SLM Strain-Relief Cord Connector
Protection Class
Connector, Cord Grip
Special Features
Liquidtight
Temperature Rating
-40 to +80 C
Thread Size
M32 in
Thread Type
Metric
UPC Code
4044773874983
Overview
SKINTOP® - Strain Relief Cable Glands:
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Durable design or excellent pull out strength and impact protection.
Optimal sealing protection.
Easy handling and assembly for time-saving.
Universally suited for all types of equipment.
Nylon or metallic configurations.
Applications:
Every applications where cables must be fastened quickly and reliably.
Motion control
Process control
Robotics
SKINTOP® cable glands guarantee secure connections every time. Simply thread the cable and twist. That's all! Your cables are perfectly centered, secured, hermetically sealed, and ready for action. Choose from a wide range of models available in plastic or brass, for EX and EMC applications, halogen-free or anti-kink protection, metric, PG or NPT.
Features:
Applications: