Skip to content

Lapp Group 701701

VFD Cable, OLFLEX VFD 1XL, 14 AWG/4C, Shielded, 1000V, UL TC-ER, c(UL) CIC FT4

Mfr. Part #: 701701 / RS Stock #: 73942428

Lapp Group

Lapp Group 701701

Mfr. Part #: 701701
RS Stock #: 73942428

Description

VFD Cable, OLFLEX VFD 1XL, 14 AWG/4C, Shielded, 1000V, UL TC-ER, c(UL) CIC FT4

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$518.69

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
701701 CX/100
Features
Flexible motor supply cable per UL 2277 ; AWM 22022 per UL 758 ; cRU AWM II A/B FT4 ; TC-ER per UL 1277 ; c(UL) CIC FT4
Insulation Material
XLPE (plus)
Jacket Color
Black
Jacket Material
Thermoplastic Elastomer (TPE)
Number of Conductors
4
Temperature Rating
-40 to 90 C
Wire Size
14 AWG