Skip to content

Lapp Group 52003540

Nut, Lock, Nickel Plated Brass, Pg-21 Thread

Mfr. Part #: 52003540 / RS Stock #: 70123712

Lapp Group

Lapp Group 52003540

Mfr. Part #: 52003540
RS Stock #: 70123712

Description

Nut, Lock, Nickel Plated Brass, Pg-21 Thread

In Stock:

1040

Price

Qty.

Standard Price

1

$2.13

10

$1.98

25

$1.92

50

$1.85

100

$1.79

250

$1.73

500

$1.66

Additional Inventory

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For PG threaded products
Body Material
Nickel Plated Brass
Color
Nickel
Product Header
Skindicht® SM Lock Nut
Protection Class
Nut, Lock
Quantity
50/Pack
Thread Size
PG 21 in
UPC Code
4044773438444

Overview

SKINDICHT® SM Lock Nuts are required wherever NPT, PG or Metric cable glands must be fastened to a housing, and tapped holes cannot be provided.