Lapp Group 2170270
UNITRONIC BUS CAN Motion Control Cable, 19Awg/2pr, Shielded, PVC, Violet
Mfr. Part #: 2170270 / RS Stock #: 71604979
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$459.28
3
$422.53
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
2 Pair
Insulation Material
Polyethylene (PE)
Jacket Color
Purple
Jacket Material
Polyvinyl Chloride (PVC)
Temperature Rating
-30 to 80 C
UPC Code
4044773121971
Wire Size
19 AWG