Skip to content

Lapp Group 1234003

High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 18 AWG/1C, 500V, CE

Mfr. Part #: 1234003 / RS Stock #: 71597265

Lapp Group

Lapp Group 1234003

Mfr. Part #: 1234003
RS Stock #: 71597265

Description

High Temp Wire, Flexible, OLFLEX HEAT 125 SC, 18 AWG/1C, 500V, CE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$264.46

5

$232.73

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 328 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Features
Germanischer Lloyd ; ROHS ; CE ; VDE
Insulation Material
Cross-linked Polyolefin (XLP)
Jacket Color
Brown
Temperature Rating
-55 to 145 C
Wire Size
18 AWG

Overview

ÖLFLEX® HEAT 125 SC is a heat-resistant halogen-free single conductor, insulated with a cross-linked LSZH polyolefin copolymer compound with excellent fire characteristics and a wide temperature range.