Lapp Group 10423500
Rectangular Connector Accessories H-A 3MAGS PANEL MOUNT BASE, EPIC Series
Mfr. Part #: 10423500 / RS Stock #: 70124275
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.13
5
$19.44
10
$17.64
50
$16.27
100
$15.21
Additional Inventory
On order:
90
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Primary Type
Industrial Rectangular
Size
HA 3/4 in
Type
Base, Panel Mount
UPC Code
4044773072280
Overview
H-A Housings
3//4 way housings in metal offer through panel or surface mount style. Housings for 10, 16 and 21 way are in through panel style only and are of metal construction (for dimensions see H-A assembled connectors).
3//4 way housings in metal offer through panel or surface mount style. Housings for 10, 16 and 21 way are in through panel style only and are of metal construction (for dimensions see H-A assembled connectors).