Skip to content

Laird Performance Materials MI1206K310R-10

EMI Ferrite Chip Bead, 1206, 1500MA, 31Ohms @100MHz, DCR Max 0.045Ohm

Mfr. Part #: MI1206K310R-10 / RS Stock #: 70065503

Laird Performance Materials

Laird Performance Materials MI1206K310R-10

Mfr. Part #: MI1206K310R-10
RS Stock #: 70065503

Description

EMI Ferrite Chip Bead, 1206, 1500MA, 31Ohms @100MHz, DCR Max 0.045Ohm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

15000

$0.17567

150000

$0.16689

750000

$0.1581

Additional Inventory

Minimum Qty: 15000
Multiples Of: 15000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Size
1206
Core Material
MI
Current Rating
1.5 A
DC Resistance
0.045 Ohms
Frequency, Peak Imp
1000 MHz
Impedance at 1 GHz
41 Ohms
Impedance at 100 MHz
31 ohms
Impedance at 25 MHz
12 Ohms
Impedance at 500 MHz
37
Peak Impedance
41 Ohms
Special Features
Mid Current
Termination
SMD
Type
Core-Solid

Overview

  • Up to 10 Amps (IMAX) Continuous Operating Capability
  • Low DCR
  • Vibration Resistant
  • Rugged Monolithic Construction
  • Small Footprint
  • Excellent Retention Under Bias
  • Superior Impedance vs. Frequency Characteristics
  • Economical
  • Broad Range of Sizes (From EIA 0201 Up to 3312)
  • Broad Range of Impedance Values and Current Ratings
  • Lead Free and RoHS Compliant
  • High Bias Current Resistant (HR) Available
  • Broadband, Low Frequency and High Frequency Chip Beads Available