Skip to content

Laird Performance Materials MI0805K110R-10

EMI Ferrite Chip Bead, 0805,1500MA, 11 Ohms @100MHz, DCR Max 0.060Ohm

Mfr. Part #: MI0805K110R-10 / RS Stock #: 70065481

Laird Performance Materials

Laird Performance Materials MI0805K110R-10

Mfr. Part #: MI0805K110R-10
RS Stock #: 70065481

Description

EMI Ferrite Chip Bead, 0805,1500MA, 11 Ohms @100MHz, DCR Max 0.060Ohm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20000

$0.14734

200000

$0.13997

Additional Inventory

Minimum Qty: 20000
Multiples Of: 20000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Size
0805
Core Material
MI
Current Rating
1.5 A
DC Resistance
0.06 Ohms
Frequency, Peak Imp
1000 MHz
Impedance at 1 GHz
19 Ohms
Impedance at 100 MHz
11 ohms
Impedance at 25 MHz
5 Ohms
Impedance at 500 MHz
18
Peak Impedance
20 Ohms
Special Features
Mid Current
Termination
SMD
Type
Core-Solid

Overview

  • Up to 10 Amps (IMAX) Continuous Operating Capability
  • Low DCR
  • Vibration Resistant
  • Rugged Monolithic Construction
  • Small Footprint
  • Excellent Retention Under Bias
  • Superior Impedance vs. Frequency Characteristics
  • Economical
  • Broad Range of Sizes (From EIA 0201 Up to 3312)
  • Broad Range of Impedance Values and Current Ratings
  • Lead Free and RoHS Compliant
  • High Bias Current Resistant (HR) Available
  • Broadband, Low Frequency and High Frequency Chip Beads Available