L-com VIC00001
DVI 24+5 female to female coupler
Mfr. Part #: VIC00001 / RS Stock #: 71888198
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.45
Product Specifications
Product Attribute
Attribute Value
Search
Mounting Type
Bulkhead
Number of Contacts
24
Primary Type
DVI Connector
Size
.06 in
Termination
PCB Pins
Type
Adapter
Overview
This fully populated DVI Female Bulkhead Adapter is compatible with DVI-I Single/Dual Link, DVI-D Single/Dual Link and DVI-A male connectors and are bulkhead mountable to allow coupling of two DVI cables through a bulkhead.
Features:
- Coupling of two DVI devices through a bulkhead
- Can be used as a coupler or a bulkhead mount adapter
- Accommodates bulkhead thickness up to .06"
- Gold plated contact pins to minimize signal loss
- Wired straight through for feed-thru applications
Applications:
- Digital Signage
- High resolution monitor applications
- Flat panel display applications
- Digital Projection