Skip to content

L-com TRD855SRA7DBL-3M

Ethernet Cable,Shielded,Cat 5e,Flex,1 Straight/1 Right Angle contacts right,3m

Mfr. Part #: TRD855SRA7DBL-3M / RS Stock #: 71512363

L-com

L-com TRD855SRA7DBL-3M

Mfr. Part #: TRD855SRA7DBL-3M
RS Stock #: 71512363

Description

Ethernet Cable,Shielded,Cat 5e,Flex,1 Straight/1 Right Angle contacts right,3m

In Stock:

6

Price

Qty.

Standard Price

1

$105.99

Additional Inventory

Can ship in 10 days:

20

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Type
Telecom/Modular Cable Assembly

Overview

L-com's unique, patented, braid shielded right angle Ethernet patch cables provide true Category 5e(Cat5e) performance at an affordable price. These right angle Ethernet patch cables feature a specialized channel separator and load bar to achieve true Cat5e performance while maintaining a right angle bend as well as being fully shielded to limit EMI and RFI interference. Built with special, high-flex cable, these assemblies are rated for 10 million flex cycles at 8x the cable diameter making them ideal for continuous motion applications. L-com's right angle Ethernet patch cables are superior to competitor's right angle cables. We've tested it ourselves and the competitor's right angle cables do not pass the Cat5e test since the twists of the individual pairs are not maintained into the connector body. These industry first right angle Ethernet patch cables are perfect for use in tight fit applications and dense connectivity applications commonly found in data centers.

Features:
  • Flex rating: 10 million cycles at 1.82" (46.4mm) for continuous motion or automation applications
  • S/UTP Braid shielded for EMI/RFI protection
  • Dark blue high flex PUR jacket with 26AWG stranded conductors
  • Category 5e Rated; with straight RJ45 connector orientation to Right Angle Up RJ45 connector orientation

    Applications:
  • Industrial Ethernet
  • Continuous motion
  • Robotics
  • Factory Automation or manufacturing
  • Data Center