Skip to content

L-com DG909MF3

Adapter, Low Profile, Right Angle, DB9 Male to Female, Cable Exit 3, Mold ABS

Mfr. Part #: DG909MF3 / RS Stock #: 70126573

L-com

L-com DG909MF3

Mfr. Part #: DG909MF3
RS Stock #: 70126573

Description

Adapter, Low Profile, Right Angle, DB9 Male to Female, Cable Exit 3, Mold ABS

In Stock:

161

Price

Qty.

Standard Price

1

$10.39

Additional Inventory

Can ship in 10 days:

3183

On order:

17

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Housing Material
ABS
Number of Contacts
9
Number of Rows
2
Primary Type
D-Subminiature
Type
Adapter

Overview

Connecting cables in tight spaces can be a problem in many applications. These low profile right angle D-Sub adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowing for cables to exit in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application. Features 100% shielding throughout for protection against EMI/RFI Allows cables to mate at a 90 degree angle to avoid nearby obstructions Connector options are DB9, DB15, DB25, DB37 or HD15 male to female with three exit orientations Gold contact plating provides reliable connections with repeated mating cycles One inch low profile for optimum clearance allowance Application Enclosure applications OEM applications D-Sub confined space Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov