Skip to content

L-com BA036

Coaxial Adapter, BNC Female / Female Bulkhead, 75 Ohm, Acetal, Brass Body

Mfr. Part #: BA036 / RS Stock #: 70126966

L-com

L-com BA036

Mfr. Part #: BA036
RS Stock #: 70126966

Description

Coaxial Adapter, BNC Female / Female Bulkhead, 75 Ohm, Acetal, Brass Body

In Stock:

9

Price

Qty.

Standard Price

1

$7.69

Additional Inventory

Can ship in 10 days:

1565

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Contact Plating
Gold
Dielectric Material
ACETAL
Housing Finish
Nickel Plated
Housing Material
Brass
Impedance
75 ohm
Primary Type
In Series Adapter
Type
Jack - Jack

Overview

This 75 Ohm BNC female to female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead utilizing a standard .470" single D mounting hole. A common use for this device is to create a connection point on either side of a wall or other obstruction. Features Single D bulkhead design for panel mounting Complete with nut, gasket and lockwasher mounting hardware Gold plated center contact for reduced signal loss Nickel plated body for enhanced corrosion resistance Provides 75 Ohm signal feed-thru for two BNC male interface devices Application Coax retrofit applications Coaxial Extension Coaxial interface conversion OEM coax applications Warning WARNING: This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm. For more information, go to www.p65warnings.ca.gov