Skip to content

Klein Tools NCVT-2

DUAL RANGE NON-CONTACT VOLTAGE TESTER- W/BATTERIES 12-1000 V, NCVT Series

Mfr. Part #: NCVT-2 / RS Stock #: 70145306

Klein Tools

Klein Tools NCVT-2

Mfr. Part #: NCVT-2
RS Stock #: 70145306

Description

DUAL RANGE NON-CONTACT VOLTAGE TESTER- W/BATTERIES 12-1000 V, NCVT Series

Out of Stock

Price

Qty.

Standard Price

1

$31.31

5

$28.49

10

$27.55

25

$26.30

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
NCVT-2
Batteries
2 AAA
Battery Type
Alkaline
Family Name
Electrical Testers Family
Frequency Range
50-500 Hz
Handle Color
Yellow ; Red
Overall Length
5.5 in.
Primary Type
AC
Type
Voltage
UPC Code
09264469002-0
Voltage Range
12-1000 VAC
Weight
0.8 oz