Klein Tools 32593
Multi-Bit Ratcheting Screwdriver, 6-in-1, 3.5in, Stubby, Ph, Sl, Nut Bits, Steel
Mfr. Part #: 32593 / RS Stock #: 71083224
Price
Qty.
Standard Price
1
$22.22
5
$21.10
10
$20.66
25
$20.22
50
$19.77
100
$19.33
200
$18.88
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Blade Length
1.297000 in
Family Name
Cushion-Grip Family
Overall Length
3.500000 in
Shaft Length
1-19/64'' (32.9 mm) in
Tip Type
Nut Spinner
UPC Code
09264432593-9
Weight
0.35 lbs
Overview
6-in-1 Ratcheting Stubby Screwdriver
Features:
? Ratcheting mechanism allows user to work faster and with more efficiency
? Four different screwdriver bits including #1 and #2 Phillips and 1/4" and 3/16" Slotted tips
? Includes 1/4'' and 5/16" nut drivers
? Cushion-Grip handle for maximum torque and comfort
? Special Features: Ratcheting Mechanism
? Nut Driver Sizes: 1/4'', 5/16''
? Phillips Bits: #1, #2
? Slotted Bits: 1/4'' (6.4 mm), 3/16'' (4.8 mm)
? Shank Length: 1-19/64'' (32.9 mm)
? Material: Steel
? Handle Color: Yellow/Black
? Overall Length: 3-1/2'' (88.9 mm)
? Weight: 0.10 lb (0.05 kg)
Features:
? Ratcheting mechanism allows user to work faster and with more efficiency
? Four different screwdriver bits including #1 and #2 Phillips and 1/4" and 3/16" Slotted tips
? Includes 1/4'' and 5/16" nut drivers
? Cushion-Grip handle for maximum torque and comfort
? Special Features: Ratcheting Mechanism
? Nut Driver Sizes: 1/4'', 5/16''
? Phillips Bits: #1, #2
? Slotted Bits: 1/4'' (6.4 mm), 3/16'' (4.8 mm)
? Shank Length: 1-19/64'' (32.9 mm)
? Material: Steel
? Handle Color: Yellow/Black
? Overall Length: 3-1/2'' (88.9 mm)
? Weight: 0.10 lb (0.05 kg)