Keystone Technologies KT-LED15T8-48GC-850-DX2
15W, 2000 Lumen, 4', 240' Beam Angle, Ballast Bypass, 5000K- DLC 4.0, Coated
Mfr. Part #: KT-LED15T8-48GC-850-DX2 / RS Stock #: 73396313
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$10.94
5
$10.61
10
$10.07
100
$9.30
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
Medium Bi-Pin ; G13
Bulb Type
T8
Color Temperature
5000 K
Power
15 W
Type
LED
Overview
The Keystone Direct Drive KT-LED15T8-48GC-850-DX2 is a 4 Feet T8 LED tube that emits 1850 lumens with a 5000K color temperature while using only 15 watts of power. Single or Double Ended (Type-B) wiring 120/277V input. Glass Coated. ETL Sanitation Listed NSF/ANSI Standard 2 - Food Equipment,
Splash Zone. 50,000+ hr lifetime, -20C/-4F to 45C/113F operationg temperature. Suitable for dry and damp locations.
Splash Zone. 50,000+ hr lifetime, -20C/-4F to 45C/113F operationg temperature. Suitable for dry and damp locations.