Keystone Electronics 8717
Standoff, 1/4 Hex, M-F, Threaded 6-32, Length .250, Alum/Clear Iridite
Mfr. Part #: 8717 / RS Stock #: 70181972
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.52
50
$0.4836
100
$0.468
250
$0.4524
500
$0.4368
1000
$0.4212
2000
$0.4056
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8717
Body Length
0.25 in
Dimensions
0.25 in L
External Thread Length
0.25 ”
Finish Plating
Clear Iridite
Gender
Female ; Male
Internal Thread Length
0.14 ”
Material
Aluminum
Outer Diameter
0.250 in
Shape
Hex
Size
0.25” (6.4mm) in
Standards
QQ-Q-N-225/3, Mil-C-5541
Style
M-F Standoff
Thread Size
6-32 AWG
Type
Hex
Overview
Hex Shaped Standoff