Skip to content

Keystone Electronics 80

Battery Clip, Surface Mount, Steel, for 9V Cells

Mfr. Part #: 80 / RS Stock #: 70181465

Keystone Electronics

Keystone Electronics 80

Mfr. Part #: 80
RS Stock #: 70181465

Description

Battery Clip, Surface Mount, Steel, for 9V Cells

In Stock:

429

Price

Qty.

Standard Price

1

$0.59

50

$0.5487

100

$0.531

250

$0.5133

500

$0.4956

1000

$0.4779

2000

$0.4602

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
80
Application
Ideal for molded cases with self contained battery compartments
Battery Type
9V
Compatible Battery Type
9V
Contact Material
Aluminum
Contact Type
Surface Mount
Finish Plating
Nickel Plate
Material
Spring Steel
Material Thickness
0.032 in
Mounting Type
Surface Mount
Primary Type
Clip
Thickness
0.015 in., 0.38 mm in
Type
Clip

Overview

This series of Low Profile SMT Battery Clips for "A", "AA", "AAA", "AAAA" and "N" cells are especially useful in high density package applications.

Manufactured using 0.010 (0.25 mm) or 0.012 (0.30 mm) thick Nickel Plated Spring Steel, these clips are designed to securely retain cells and withstand shock and vibration, they also feature a "Flow Hole" SMT solder tail designed to increase joint strength.