Keystone Electronics 7674
Standoff, 3/4 Round, Female, Threaded 10-32, L 1.50, Mil. Grade L5 Ceramic/Glaze
Mfr. Part #: 7674 / RS Stock #: 70183183
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$8.71
10
$8.19
25
$7.97
50
$7.75
100
$7.53
250
$7.32
500
$7.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Length
1.5 in
Dimensions
1.50 in L
Gender
Female
Material
Aluminum
Outer Diameter
0.7500 in
Shape
Round Ceramic (Military)
Size
0.75” (19.1mm) in
Standards
MIL-1-010
Style
Female Standoff
Thread Size
10-32 AWG
Type
Round