Skip to content

Keystone Electronics 398

Spacer, Round, Clear Hole, Length .250, Hole Size 4, OD .167, Aluminum

Mfr. Part #: 398 / RS Stock #: 70182026

Keystone Electronics

Keystone Electronics 398

Mfr. Part #: 398
RS Stock #: 70182026

Description

Spacer, Round, Clear Hole, Length .250, Hole Size 4, OD .167, Aluminum

In Stock:

762

Price

Qty.

Standard Price

1

$0.20

50

$0.186

100

$0.18

250

$0.174

500

$0.168

1000

$0.162

2000

$0.156

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
398
Dimensions
0.25 in L
Finish
Plain
Hole Clearance
0.112” (2.84mm) in
Hole Size
#4 (.120) in
Inner Diameter
0.11200 in
Material
Aluminum
Outer Diameter
0.167 in
Primary Type
Aluminum
Screw Size
#4 (M3) in
Shape
Round
Style
Economy Spacers
Type
Clear Hole Spacers

Overview

Aluminum Economy Spacers, Inner Diameter 0.125 in. ± 0.005 in.
  • Precision formed ?No burrs
    The spacer have an outer diameter of 0.167 in. ± 0.007 in..