Skip to content

Keystone Electronics 3529

Fuse Clip, Str. PC Leg, End Stops, THM, 15 A, 1 Cell, Fuse Size 1AG, 3AG, 7AG

Mfr. Part #: 3529 / RS Stock #: 70181625

Keystone Electronics

Keystone Electronics 3529

Mfr. Part #: 3529
RS Stock #: 70181625

Description

Fuse Clip, Str. PC Leg, End Stops, THM, 15 A, 1 Cell, Fuse Size 1AG, 3AG, 7AG

In Stock:

1854

Price

Qty.

Standard Price

1

$0.4182

10

$0.39729

25

$0.37638

50

$0.35547

100

$0.33456

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Contact Material
Brass
Contact Mating Area Plating
Tin
Contact Plating
Matte Tin
Current Rating
15 A
For Use With
3AG Fuses
Fuse Size
1AG, 3AG, 7AG A
Fuse Type
Cylindrical
Material
Brass ; Tin Plate
Mounting Type
PCB Mount
Primary Type
Fuse Clip
Size
0.421 x 0.28 x 0.31 in
Style
CLIP
Terminal Type
Quick Fit Female Terminal

Overview

Keystones line of economical 2AG, 3AG and 5mm PCB Fuse Clips in both "snap-in" and "press-in" mounting configurations is now being manufactured by Keystone Electronics Corp. Manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.