Skip to content

Keystone Electronics 3522

Keystone 30A PCB Mount Fuse Holder For 5.2 x 0.64mm Automotive Fuse, 500 V ac

Mfr. Part #: 3522 / RS Stock #: 70181577

Keystone Electronics

Keystone Electronics 3522

Mfr. Part #: 3522
RS Stock #: 70181577

Description

Keystone 30A PCB Mount Fuse Holder For 5.2 x 0.64mm Automotive Fuse, 500 V ac

In Stock:

509

Price

Qty.

Standard Price

1

$0.24

10

$0.228

25

$0.216

50

$0.204

100

$0.192

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
30 A
Fuse Size
Standard A
Fuse Type
Automotive
Material
Brass ; Tin-Nickel Plate
Mounting Type
PCB Mount
Primary Type
Fuse Clip
Style
CLIP

Overview

This new product line includes vertical and horizontal fuse receptacles for mini, standard and maxi blade fuse sizes. Easily mounted and soldered to the PCB, the standard sizes are compatible with Littelfuse ATO 257 series and Bussman ATC series automotive blade fuses. The mini sizes are compatible with Littelfuse ATO 297 series and Bussman ATM series automotive blade fuses. The maxi sizes are compatible with Littelfuse MAXI series and Bussman MAX series automotive blade fuses.
These receptacle terminals are manufactured from brass with a high luster Nickel or Tin plated finish. The mini and standard clips are suitable for 30 Ampere applications. The maxi clip is suitable for 80 Ampere applications. They hold the fuse securely and withstand shock and vibration, assuring a positive connection with a low contact resistance.