Skip to content

Keystone Electronics 3519

Fuse Clip, 5 mm PC, without Orientation Leg, Brass, Tin Plate, 15Amps

Mfr. Part #: 3519 / RS Stock #: 70181629

Keystone Electronics

Keystone Electronics 3519

Mfr. Part #: 3519
RS Stock #: 70181629

Description

Fuse Clip, 5 mm PC, without Orientation Leg, Brass, Tin Plate, 15Amps

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

500

$0.2574

Additional Inventory

Minimum Qty: 500
Multiples Of: 500
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
3519
Body Material
Brass
Contact Material
Brass
Contact Plating
Matte Tin
Current Rating
10 A
For Use With
3AG Fuses
Fuse Size
5mm A
Fuse Type
Cylindrical
Material
Brass ; Tin Plate
Mounting Type
PCB Mount
Primary Type
Fuse Clip
Size
0.36 x 0.216 x 0.173 in
Style
CLIP
Termination
PCB Pins

Overview

Keystones line of economical 2AG, 3AG and 5mm PCB Fuse Clips in both "snap-in" and "press-in" mounting configurations is now being manufactured by Keystone Electronics Corp. Manufactured from brass and tin plated to assure low contact resistance, and superior shelf life, these clips have been designed to mount easily and retain stable position during wave soldering. These low profile space saving clips also feature orientation tabs and end stops to insure safety and design integrity.