Skip to content

Keystone Electronics 1411-1

Micro Jack, Receptacle, Solder Mount, .140 L, .015-.021 Pins, Brass/Gold

Mfr. Part #: 1411-1 / RS Stock #: 70182327

Keystone Electronics

Keystone Electronics 1411-1

Mfr. Part #: 1411-1
RS Stock #: 70182327

Description

Micro Jack, Receptacle, Solder Mount, .140 L, .015-.021 Pins, Brass/Gold

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$0.15317

500

$0.14092

1000

$0.12254

Additional Inventory

Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Length
0.14 in
Dimensions
0.14 in L
Finish Plating
Gold
Material
Brass Body ; Beryllium Copper Spring
Mounting Type
Solder Mount
Type
Micro Jack