Skip to content

Keystone Electronics 1290

Battery Holder, Snap-In, Low Profile, Alum, Rivet Mount, 1 Cell, 9 Volt

Mfr. Part #: 1290 / RS Stock #: 70182887

Keystone Electronics

Keystone Electronics 1290

Mfr. Part #: 1290
RS Stock #: 70182887

Description

Battery Holder, Snap-In, Low Profile, Alum, Rivet Mount, 1 Cell, 9 Volt

In Stock:

401

Price

Qty.

Standard Price

1

$4.09

10

$3.80

25

$3.68

50

$3.56

100

$3.44

250

$3.31

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Battery Size
9 V
Alternate Mfr Part Number
1290
Battery Type
9V
Body Material
Aluminum
Body Plating
Steel, Nickel Plate
Compatible Battery Type
9V
Contact Material
Steel, Nickel Plate
Mounting Type
Snap-in
Number of Cells
1
Terminal Type
Solder Lug

Overview

9 Volt Snap-In Battery Holders, Solder Lug Terminal, Aluminum Body Material
  • Brass, tin plate pc lugs ?Brass, tin plate solder lugs ?Resin impregnated fibre insulation
    For use with standard 9 Volt battery. Battery snaps in place to insure positive contact. Ideal where severe shock and vibration are encountered.