Skip to content

Keysight Technologies U1733C

Handheld LCR Meter, 20k Count, Dual Display, 0.1/0.12/1/10/100Khz, U1730 Series

Mfr. Part #: U1733C / RS Stock #: 70180570

Keysight Technologies

Keysight Technologies U1733C

Mfr. Part #: U1733C
RS Stock #: 70180570

Description

Handheld LCR Meter, 20k Count, Dual Display, 0.1/0.12/1/10/100Khz, U1730 Series

In Stock:

5

Price

Qty.

Standard Price

1

$568.00

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
DCR, ESR, Z, D, Q, Theta Function
Configuration
Handheld
Display Type
Dual Backlit LCD
Includes
Quick Start Guide ; Certificate Of Calibration ; Alligator Clip Leads ; 9 V Alkaline Battery
Primary Type
LCR Meter
Type
LCR/ESR Meter

Overview

Now you can measure at frequencies as high as 100 kHz, a capability that is typically found only in benchtop meters. With the auto identification, Ai which conveniently displays component type and detailed component analysis such as Z, ESR, DCR, you can get measurements done faster. Better yet, the battery lasts up to 16 hours, ideal for testing on the go. With the U1730 Series, you can perform quick, basic LCR measurements at your convenience, without burning a hole in your pocket.
Key Features:
?20,000 counts resolution
  • 0.2% accuracy
  • Wide LCR ranges with 3 to 5 selectable test frequencies (Up to 100 kHz for U1733C)
  • Auto identification(Ai) which automatically determines and displays component type and measurements
  • Detailed component analysis with DCR, ESR, Z, D, Q, ? functions
  • Battery life of 16 hours/Ac-powered
  • IR-to-USB connectivity for data logging to PC