Skip to content

Kester Solder 83-1000-0186

Flux-Pen,Mildly Activated Rosin,Copper,No Clean,For Use in Critical Applications

Mfr. Part #: 83-1000-0186 / RS Stock #: 70177933

Kester Solder

Kester Solder 83-1000-0186

Mfr. Part #: 83-1000-0186
RS Stock #: 70177933

Description

Flux-Pen,Mildly Activated Rosin,Copper,No Clean,For Use in Critical Applications

In Stock:

60

Price

Qty.

Standard Price

1

$12.29

5

$11.80

10

$11.55

25

$11.31

50

$11.06

Additional Inventory

On order:

100

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For use in critical applications
Dispensing Method
Flux Pen
Material
Copper
Physical State
Liquid
Specific Gravity
0.879
Type
No-Clean
Volume
0.33 oz

Overview

186 Flux Pen®, Copper Material

Kester Flux-Pen® is a unique tool for rework and touch-up soldering. It allows controlled application of flux, eliminating the mess from flux bottles. The chisel point allows for work in very confined spaces. The flux pen is ideally suited for tab assembly no-clean and surface mount rework application because it can deliver flux to a specific area.
Kester 186 Flux Pen® is specifically designed for leaded and lead-free rework of conventional and surface mount circuit board assemblies. Kester 186 under MIL-F-14256, was QPL approved as Type RMA. Although the fluxing ability approaches that of Type RA flux, residues after soldering are non-corrosive and non-conductive. Kester 186 has been developed for use in critical applications where difficult assemblies are to be soldered, but process requirements stipulate use of Type RMA flux. Kester 186 possess high thermal stability for soldering multi-layer assemblies which require higher temperatures.