Skip to content

KEMET T495X476K035ATE300

Capacitors Tantalum PCB 47uF SMD Tol 10% 35 VDC Case Size 7343 T495 Series

Mfr. Part #: T495X476K035ATE300 / RS Stock #: 70095937

KEMET

KEMET T495X476K035ATE300

Mfr. Part #: T495X476K035ATE300
RS Stock #: 70095937

Description

Capacitors Tantalum PCB 47uF SMD Tol 10% 35 VDC Case Size 7343 T495 Series

In Stock:

2373

Price

Qty.

Standard Price

1

$0.76

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
T495X476K035ATE300
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Code
X
Case Size
7343
Element Material
Tantalum
ESR
300 mOhms
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
Tin Plated Wire Leads
Test Condition ESR
@ +25°C,100 kHz
Tolerance
10% %
Voltage Rating
35 VDC

Overview

Kemet's family of solid tantalum chip capacitors extend the advantages of solid tantalum technology to today's surface mount circuit applications. The low ESR, surge robust T495 series is designed primarily for output filtering in switch-mode power supplies and DC-to-DC converters, the standard CV T495 are also an excellent choice for battery-to ground input filter applications. This series offers several important advantages: very low ESR, high ripple current capability, excellent capacitance stability, plus improved ability to withstand high inrush currents.







  • Capacitance Range: 0.47 ?F to 1000 ?F



  • Voltage Range: 2.5 - 50 VDC



  • Designed Primarily for Output Filtering in Switch-Mode Power Supplies and DC-to-DC Converters



  • Very Low ESR



  • High Ripple Current Capability



  • Excellent Capacitance Stability



  • Improved Ability to Withstand High In-Rush Currents



  • Case Size: B, C, D and X



  • Low Profile Case Size: T and V