KEMET C1206C223K5RACTU
1206 22nF Ceramic Multilayer Capacitor, 50VDC, 125degC, X7R Dielec, +/-10% SMD
Mfr. Part #: C1206C223K5RACTU / RS Stock #: 70095678
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.06392
20000
$0.06072
40000
$0.05753
200000
$0.05114
400000
$0.04474
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.022 uF
Capacitance Range
0.001 to 0.099 uF
Case Size
1206 ; 3216
Element Material
Ceramic
Mounting Type
PCB Mount
Packaging
Cut Tape
Termination
SMD
Tolerance
10% %
Voltage Rating
50 VDC
Overview
Ceramic chips consist of formulated ceramic dielectric materials which have been fabricated into thin layers, interspersed with metal electrodes alternately exposed on opposite edges of the laminated structure. The entire structure is then fired at high temperature to produce a monolithic block which provides high capacitance values in a small physical volume. After firing, conductive terminations are applied to opposite ends of the chip to make contact with the exposed electrodes. Kemet ceramic chip capacitors are offered in the five most popular temperature characteristics: C0G (NP0) ,X7R, X5R,Z5U & Y5V.