Skip to content

Keithley Instruments 3706A-S

6 Slot System Switch

Mfr. Part #: 3706A-S / RS Stock #: 70244719

Keithley Instruments

Keithley Instruments 3706A-S

Mfr. Part #: 3706A-S
RS Stock #: 70244719

Description

6 Slot System Switch

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$4,030.00

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

The Series 3700A offers scalable, instrument grade switching and multi-channel measurement solutions that are optimized for automated testing of electronic products and components.
The Series 3700A includes four versions of the Model 3706A system switch mainframe along with a growing family of plug-in switch and control cards. When the Model 3706A mainframe is ordered with the high performance multimeter, you receive a tightly integrated switch and measurement system that can meet the demanding application requirements in a functional test system or provide the flexibility needed in stand-alone data acquisition and measurement applications.

Features:
  • 3706A-NFP Six-slot system switch with high performance DMM, without front panel display and keypad
  • 3706A-S Six-slot system switch
  • 3706A-SNFP Six-slot system switch, without front panel display and keypad
  • Six-slot system switch mainframe with optional high performance multimeter
  • Multi-processor architecture optimized for high throughput scanning and pattern switching applications
  • Remote PC control via Ethernet, USB, and GPIB interfaces
  • Up to 576 two-wire or 720 onewire multiplexer channels in one mainframe
  • Up to 2,688 one-pole matrix crosspoints in one mainframe
  • Embedded Test Script Processor (TSP®) offering unparalleled system automation, throughput, and flexibility
  • TSP-Link Technology master/ slave connection provides easy system expansion and seamless connection to Series 2600 and 2600B SourceMeter® SMU instruments
  • Capable of over 14,000 readings per second to memory with optional high performance multimeter
  • LXI interface with embedded Web browser interface for test setup, maintenance, and basic application control