Skip to content

Jonard ES-1964DS

FREE FALL ELECTRICIAN SCISSOR

Mfr. Part #: ES-1964DS / RS Stock #: 71135459

Jonard

Jonard ES-1964DS

Mfr. Part #: ES-1964DS
RS Stock #: 71135459

Description

FREE FALL ELECTRICIAN SCISSOR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$14.95

10

$14.35

25

$13.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Finish
Polished
Handle Material
Carbon Steel Loop
Material
Chrome Vanadium Steel
Special Features
Free-Fall fingertip operation, Scraper and File on Back of Blade
UPC Code
811490015043
Weight
0.29 lb

Overview

A Free-Fall Electrician's Scissor, designed for heavy duty use and loose enough to allow fingertip operation. Drop forged high quality chrome vanadium steel for greater durability. Notched to strip 18-20 & 22-24 AWG wire and one blade is serrated. A scraper and file are on the back of the blade. Skinning Notch 18-20 AWG, 22-24 AWG