Skip to content

Johnson Electric V4NT7UL

Switch,Micro,Snap Action,SPDT,NO/NC,Plain Plunger Actuator5A,250VAC,IP40,Solder

Mfr. Part #: V4NT7UL / RS Stock #: 70162387

Johnson Electric

Johnson Electric V4NT7UL

Mfr. Part #: V4NT7UL
RS Stock #: 70162387

Description

Switch,Micro,Snap Action,SPDT,NO/NC,Plain Plunger Actuator5A,250VAC,IP40,Solder

In Stock:

634

Price

Qty.

Standard Price

1

$1.67

5

$1.54

10

$1.47

100

$1.34

250

$1.25

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Plunger
Body Style
Subminiature
Contact Form
SPDT
Current Rating
5 A
IP Rating
IP67
Mounting Hole Size
0.09 in
Mounting Type
Door
Operation
Snap Action
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V

Overview

V4N series subminiature switch exceeds IP67 requirements and performs reliably under severe operating conditions such as cement dust, extreme temperatures, high vibration and shock, salt spray and wet environments.