Skip to content

Johnson Electric V4NST7Y1UL

Switch,Micro,Snap Action,Sealed,SPDT,NO/NC,Straight Lvr Actuator5A,250VAC,Solder

Mfr. Part #: V4NST7Y1UL / RS Stock #: 70162331

Johnson Electric

Johnson Electric V4NST7Y1UL

Mfr. Part #: V4NST7Y1UL
RS Stock #: 70162331

Description

Switch,Micro,Snap Action,Sealed,SPDT,NO/NC,Straight Lvr Actuator5A,250VAC,Solder

In Stock:

4054

Price

Qty.

Standard Price

1

$3.04

5

$2.80

10

$2.68

20

$2.43

100

$2.28

250

$1.98

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Body Style
Subminiature
Casing Material
Flame-Retardant Glass-Fiber Reinforced Nylon (Housing)
Contact Form
SPDT
Contact Material
Silver Alloy
Current Rating
5 A
IP Rating
IP67
Mounting Hole Size
0.09 in
Operating Force
0.9 N
Operating Temperature
-40 to 85 °C
Operation
Snap Action
Special Features
Sealed
Standards
UL Listed, CSA Certified
Termination
Solder Lugs
Type
Basic
Voltage Rating
250 V

Overview

V4NS series subminiature switch exceeds IP67 requirements and performs reliably under severe operating conditions such as cement dust, extreme temperatures, high vibration and shock, salt spray and wet environments.